Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 10
- RS Stock No.:
- 136-8762
- Brand:
- Rockfall
Subtotal (1 pair of 1 unit)*
£45.14
(exc. VAT)
£54.17
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 11 unit(s), ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £45.14 |
*price indicative
- RS Stock No.:
- 136-8762
- Brand:
- Rockfall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Shoe Size UK | 10 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Fibreglass | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Composite | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Shoe Size UK 10 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Fibreglass | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Composite | ||
Upper Material Leather | ||
- COO (Country of Origin):
- TW
Plain Fronted Gibson Style Safety Shoe
Plain fronted Gibson safety shoe is 100% non-metallic lace up leather shoe. This safety shoe has all round protection with a dual density outsole, composite midsole and a fibreglass toe cap. The lining for the safety shoe is a moisture wicking material and the foot-bed is Activ-Step Comfort PU. A comfortable safety shoe that can be worn all day plus gives you excellent protection.
FEATURES and BENEFITS:
Plain fronted Gibson safety shoe
Leather upper – smooth finish
100% non-metallic
Fibreglass toe cap
Dual density outsole
Composite midsole
Moisture wicking lining material
Activ-Step Comfort PU foot-bed
Laced
Various sizes available
Related links
- Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 12
- Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 8
- Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 11
- Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 9
- Rockfall Black Fibreglass Toe Capped Safety Shoes, UK 7
- Rockfall Black Fibreglass Toe Capped Safety Boots EU 48
- Rockfall Black Fibreglass Toe Capped Safety Boots EU 41
- Rockfall Black Fibreglass Toe Capped Safety Boots EU 42