uvex Office Brogue Men's Black Stainless Steel Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 130-4482
- Mfr. Part No.:
- 9541/9043
- Brand:
- Uvex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 130-4482
- Mfr. Part No.:
- 9541/9043
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Uvex | |
Series | Office Brogue | |
Gender | Men | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Colour | Black | |
Safety Toe Type | Stainless Steel | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Resistant To | Abrasion, Acid, Alkali, Cut, Heat, Oil, Petrol | |
Penetration Resistant | No | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1 | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Slip Resistance Rating | SRA | |
Select all | ||
---|---|---|
Brand Uvex | ||
Series Office Brogue | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Abrasion, Acid, Alkali, Cut, Heat, Oil, Petrol | ||
Penetration Resistant No | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
UVEX Brogue Office Safety Shoe
UVEX Brogue Office safety shoe is a stylish classic design shoe made from flexible full grain leather. A nitrile sole, anti-slip, abrasion, cut and heat resistant all add to the protection this safety shoe offers. The shoe is also oil, petrol, acid and alkali resistant plus is also anti-static. A breathable lining and the Ultra comfort insole all ensure all day comfort.
FEATURES and BENEFITS:
Brogue Office shoe
Flexible full grain leather upper
Nitrile sole
Anti-slip
Abrasion resistant
Highly cut resistant
Heat resistant to +300°C – brief periods only
Oil and petrol resistant
Highly acid and alkali resistant
Anti-static
Breathable lining
Ultra-comfort insole
Laced
Stylish
Comfortable
Standards
EN ISO 20345:2011 S1 SRA
UVEX Safety Footwear