uvex 2-6502 Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 127-8519
- Mfr. Part No.:
- 6502247
- Brand:
- uvex
Subtotal (1 pair)*
£130.56
(exc. VAT)
£156.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £130.56 |
*price indicative
- RS Stock No.:
- 127-8519
- Mfr. Part No.:
- 6502247
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 2-6502 | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Colour | Black, Orange | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Bellow Clamping | |
| Resistant To | Abrasion, Slip, Water | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 2-6502 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Colour Black, Orange | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Bellow Clamping | ||
Resistant To Abrasion, Slip, Water | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
UVEX 2 Leather Safety Shoes 6502
UVEX 2 Leather Safety Shoes are a sporty designed, light and flexible safety shoe including a 100% metal free Uvex Xenova toe cap. A penetration resistant metal free insole gives you added protection plus remains flexible and comfortable. The safety shoes are water repellent with an anatomical shape providing side and ankle twist stability plus no thermal conductivity. A padded collar and tongue, removable insole and seam free design all add to the comfort of this safety shoe.
FEATURES and BENEFITS:
Leather safety shoe
Sporty design
Light and flexible
Soft leather upper
100% Metal free Uvex Xenova to cap
Metal free penetration resistant insole
Seam free construction
Climazone technology
Water repellent
Breathable mesh lining
Removable comfort insole
Moisture control
Shock absorption – heel and front foot
Soft padded collar and tongue
Adjustable elastic laces with quick lock mechanism
Injection moulded polyurethane scuff cap
Slip resistant
Comfortable
Flexible
Stylish
Excellent protection
ESD Safe
Sporty design
Light and flexible
Soft leather upper
100% Metal free Uvex Xenova to cap
Metal free penetration resistant insole
Seam free construction
Climazone technology
Water repellent
Breathable mesh lining
Removable comfort insole
Moisture control
Shock absorption – heel and front foot
Soft padded collar and tongue
Adjustable elastic laces with quick lock mechanism
Injection moulded polyurethane scuff cap
Slip resistant
Comfortable
Flexible
Stylish
Excellent protection
ESD Safe
OUTSOLE:
PU outsole
Lightweight 2 layer
Shock absorption
Slip resistant
Lacquer free
Ankle protection
Abrasion resistant
Rugged self-cleaning sole
Lightweight 2 layer
Shock absorption
Slip resistant
Lacquer free
Ankle protection
Abrasion resistant
Rugged self-cleaning sole
Standards
EN ISO 20345:2011 S3 SRC
UVEX Safety Footwear
