V12 Footwear Surveyor Men's Black Fibreglass Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 688-250
- Mfr. Part No.:
- V2165
- Brand:
- V12 Footwear
Subtotal (1 pair)*
£80.49
(exc. VAT)
£96.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £80.49 |
*price indicative
- RS Stock No.:
- 688-250
- Mfr. Part No.:
- V2165
- Brand:
- V12 Footwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | Surveyor | |
| Gender | Men | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series Surveyor | ||
Gender Men | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Safety Toe Yes | ||
Non Compliant
- COO (Country of Origin):
- KH
The V12 Footwear shoes provide enhanced protection with a flexible, lightweight fibreglass anti-penetration midsole, resistant to 1,100N to prevent sharp objects from entering underfoot. The innovative IGSTM sole unit ensures slip safety with a water-dispersing tread for stability on slippery and contaminated surfaces. The upper is crafted from water-resistant, breathable microfibre that is also vegan-friendly, ensuring feet stay cool and comfortable. The footbed features a heel pump and heat-reducing airflow channels, while the resilient rebound PU open-cell foam offers excellent comfort and support to keep feet cool and sweat-free.
Toes stay protected with a fibreglass toecap
Underfoot is safe with a protective midsole
Safe and stable grip on slippery surfaces with the IGS sole unit
Can be worn in the boardroom or in a safety-critical environment
Underfoot is safe with a protective midsole
Safe and stable grip on slippery surfaces with the IGS sole unit
Can be worn in the boardroom or in a safety-critical environment
Related links
- V12 Footwear Surveyor Men's Black Fibreglass Toe Capped Safety Shoes EU 43
- V12 Footwear Surveyor Men's Black Fibreglass Toe Capped Safety Shoes EU 39
- V12 Footwear Surveyor Men's Black Fibreglass Toe Capped Safety Shoes EU 48
- V12 Footwear Surveyor Men's Black Fibreglass Toe Capped Safety Shoes EU 47
- V12 Footwear Surveyor Men's Black Fibreglass Toe Capped Safety Shoes EU 44
- V12 Footwear Surveyor Men's Black Fibreglass Toe Capped Safety Shoes EU 41
- V12 Footwear Surveyor Men's Black Fibreglass Toe Capped Safety Shoes EU 45
- V12 Footwear Surveyor Men's Black Fibreglass Toe Capped Safety Shoes EU 42
