Blaklader 241300009943 Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47

Subtotal (1 pair)*

£115.83

(exc. VAT)

£139.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£115.83

*price indicative

RS Stock No.:
672-911
Mfr. Part No.:
241300009943 - 47
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Series

241300009943

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Sprinter safety boot is a lightweight and functional option designed with a durable leather upper and reinforced toe and heel areas for added abrasion resistance. It features a composite toe cap and soft, flexible, non-metallic nail penetration protection compliant with the PS standard for 3 mm nails. The PU midsole ensures balanced shock absorption, while the non-slip TPU outsole offers reliable traction.

Anatomically designed insole for optimum comfort
Soft PU insole material with textile upper for excellent moisture absorption
Quality 0000
Fabric not used
Color black and lime green

Related links