Blaklader 241200009943 Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 672-890
- Mfr. Part No.:
- 241200009943 - 42
- Brand:
- Blaklader
Subtotal (1 pair)*
£107.50
(exc. VAT)
£129.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £107.50 |
*price indicative
- RS Stock No.:
- 672-890
- Mfr. Part No.:
- 241200009943 - 42
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 241200009943 | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 241200009943 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Sprinter safety shoe is a lightweight and functional sneaker designed with a durable leather upper and reinforced toe and heel areas for enhanced abrasion resistance. It features a composite toe cap and soft, flexible, non-metallic nail penetration protection that complies with the PS standard for 3 mm nails. The PU midsole provides balanced shock absorption, while the non-slip TPU outsole ensures secure footing.
Anatomically designed insole for optimum comfort
Soft PU insole material with textile upper for excellent moisture absorption
Quality 0000
Fabric not used
Color black and lime green
Soft PU insole material with textile upper for excellent moisture absorption
Quality 0000
Fabric not used
Color black and lime green
Related links
- Blaklader 241200009943 Unisex Black Composite Toe Capped Safety Shoes EU 48
- Blaklader 241200009943 Unisex Black Composite Toe Capped Safety Shoes EU 45
- Blaklader 241200009943 Unisex Black Composite Toe Capped Safety Shoes EU 47
- Blaklader 241200009943 Unisex Black Composite Toe Capped Safety Shoes EU 43
- Blaklader 241200009943 Unisex Black Composite Toe Capped Safety Shoes EU 36
- Blaklader 241200009943 Unisex Black Composite Toe Capped Safety Shoes EU 39
- Blaklader 241200009943 Unisex Black Composite Toe Capped Safety Shoes EU 40
- Blaklader 241200009943 Unisex Black Composite Toe Capped Safety Shoes EU 35