Blaklader 241400009900 Unisex Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 672-641
- Mfr. Part No.:
- 241400009900 - 40
- Brand:
- Blaklader
Subtotal (1 pair)*
£112.50
(exc. VAT)
£135.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £112.50 |
*price indicative
- RS Stock No.:
- 672-641
- Mfr. Part No.:
- 241400009900 - 40
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 241400009900 | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 241400009900 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Sprinter safety shoe is a lightweight and functional sneaker featuring a breathable textile upper with reinforced toe and heel areas for added durability. It is equipped with the Free lock system for quick and easy entry and exit. The composite toe cap and soft, flexible, non-metallic nail penetration protection comply with the PS standard for 3 mm nails. The PU midsole provides balanced shock absorption, and the non-slip TPU outsole ensures dependable grip.
Anatomically designed insole for optimal comfort
Soft PU insole material with textile upper for excellent moisture absorption
Quality 0000
Fabric not used
Color noir
Soft PU insole material with textile upper for excellent moisture absorption
Quality 0000
Fabric not used
Color noir
Related links
- Blaklader 241400009900 Unisex Black Composite Toe Capped Safety Shoes EU 43
- Blaklader 241400009900 Unisex Black Composite Toe Capped Safety Shoes EU 36
- Blaklader 241400009900 Unisex Black Composite Toe Capped Safety Shoes EU 44
- Blaklader 241400009900 Unisex Black Composite Toe Capped Safety Shoes EU 38
- Blaklader 241400009900 Unisex Black Composite Toe Capped Safety Shoes EU 41
- Blaklader 241400009900 Unisex Black Composite Toe Capped Safety Shoes EU 37
- Blaklader 241400009900 Unisex Black Composite Toe Capped Safety Shoes EU 42
- Blaklader 241400009900 Unisex Black Composite Toe Capped Safety Shoes EU 46