V12 Footwear Negotiator IGS Men's Black Fibreglass Toe Capped Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 665-682
- Mfr. Part No.:
- V2160
- Brand:
- V12 Footwear
Subtotal (1 pair)*
£80.49
(exc. VAT)
£96.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £80.49 |
*price indicative
- RS Stock No.:
- 665-682
- Mfr. Part No.:
- V2160
- Brand:
- V12 Footwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | V12 Footwear | |
Series | Negotiator IGS | |
Gender | Men | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Shoe Size US | 14 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Fibreglass | |
Select all | ||
---|---|---|
Brand V12 Footwear | ||
Series Negotiator IGS | ||
Gender Men | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Fibreglass | ||