V12 Footwear Negotiator IGS Men's Black Fibreglass Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 665-675
- Mfr. Part No.:
- V2160
- Brand:
- V12 Footwear
Subtotal (1 pair)*
£80.49
(exc. VAT)
£96.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £80.49 |
*price indicative
- RS Stock No.:
- 665-675
- Mfr. Part No.:
- V2160
- Brand:
- V12 Footwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | Negotiator IGS | |
| Gender | Men | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series Negotiator IGS | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Safety Toe Yes | ||
Non Compliant
- COO (Country of Origin):
- KH
The V12 Footwear shoes feature a protective midsole made of flexible and lightweight fibreglass, designed to prevent sharp items from penetrating underfoot. The sole ensures slip safety with the innovative IGSTM unit, providing stability on slippery and contaminated surfaces. The upper is crafted from water-resistant, breathable microfibre thats vegan-friendly, keeping feet cool and comfortable. The footbed is designed for ultimate comfort, featuring a heel pump and airflow channels to reduce heat, while the cushioned rebound PU open-cell foam offers superior support.
Toes stay protected with a fibreglass toecap
Underfoot is safe with a protective midsole
Safe and stable grip on slippery surfaces with the IGS sole unit
Can be worn in the boardroom or in a safety-critical environment
Underfoot is safe with a protective midsole
Safe and stable grip on slippery surfaces with the IGS sole unit
Can be worn in the boardroom or in a safety-critical environment
Related links
- V12 Footwear Negotiator IGS Men's Black Fibreglass Toe Capped Safety Shoes EU 39
- V12 Footwear Negotiator IGS Men's Black Fibreglass Toe Capped Safety Shoes EU 41
- V12 Footwear Negotiator IGS Men's Black Fibreglass Toe Capped Safety Shoes EU 44
- V12 Footwear Negotiator IGS Men's Black Fibreglass Toe Capped Safety Shoes EU 43
- V12 Footwear Negotiator IGS Men's Black Fibreglass Toe Capped Safety Shoes EU 45
- V12 Footwear Negotiator IGS Men's Black Fibreglass Toe Capped Safety Shoes EU 47
- V12 Footwear Negotiator IGS Men's Black Fibreglass Toe Capped Safety Shoes EU 46
- V12 Footwear Negotiator IGS Men's Black Fibreglass Toe Capped Safety Shoes EU 40
