Honeywell Safety 125900 Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 633-095
- Mfr. Part No.:
- 125900-46
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£27.43
(exc. VAT)
£32.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £27.43 |
*price indicative
- RS Stock No.:
- 633-095
- Mfr. Part No.:
- 125900-46
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 125900 | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 11.5 | |
| Colour | Black, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 125900 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 11.5 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety VESTA+ S2 low shoe features a 200-joule light composite toecap and is fully metal-free and non-magnetic. It offers water penetration resistance of the upper (WRU) and is suitable for food industry, catering, medical, and chemical industry applications. The upper is made from 2.2 mm thick Dry-Tek material, which is acid-resistant, breathable, and washable. The lining is made of Cambrelle Amicor+ with a refreshing microcells perfume system, while the tongue is also made from Dry-Tek material. The composite toecap features the Light System for reduced weight. The shoe complies with EN ISO 20345:2011 SRC and holds CE certificate of conformity N° 0075/020/161/04/13/0269 - EXT 01/04/13. Additional features include an upper without side stitching to prevent water infiltration, Dry-Tek material resistant to 12 acids and corrosive fluids as per EN 13832-2, and washability up to 60°C.
Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole
Heel energy absorption
Abrasion resistance
Crampon sole
Related links
- Honeywell Safety 125900 Unisex Black UK 7.5, EU 41
- Honeywell Safety 125900 Unisex Black UK 9.5, EU 44
- Honeywell Safety 125900 Unisex Black UK 8, EU 42
- Honeywell Safety 125900 Unisex Black UK 3.5, EU 36
- Honeywell Safety 125900 Unisex Black UK 12, EU 47
- Honeywell Safety 125900 Unisex Black UK 13, EU 48
- Honeywell Safety 125900 Unisex Black UK 6.5, EU 40
- Honeywell Safety 125900 Unisex Black UK 5, EU 38
