Honeywell Safety 6270620 Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 633-080
- Mfr. Part No.:
- 6270620-46
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£55.75
(exc. VAT)
£66.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £55.75 |
*price indicative
- RS Stock No.:
- 633-080
- Mfr. Part No.:
- 6270620-46
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270620 | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 11.5 | |
| Colour | Black, Orange | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270620 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 11.5 | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MCP1640 Synchronous Boost Converter
The Honeywell Safety MTS Step S1PS safety shoe is a non-metallic model featuring a composite toe and an SR-rated slip-resistant rubber outsole. Designed and manufactured in southwest France by ANNIC SAS under the Honeywell portfolio, MTS has been a leading name in safety footwear since 1955. Part of the exclusive MTS sports line, the Step S1PS combines advanced ergonomic design, aesthetic appeal, and high-tech materials inspired by top-level sports. Made in France and produced in compliance with ISO 9001 standards, it delivers both safety and performance for demanding work environments.
Suitable for Indoor and Outdoor use
Ideal for is Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking
Ideal for is Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking
Related links
- Honeywell Safety 6270620 Unisex Black UK 10.5, EU 45
- Honeywell Safety 6270620 Unisex Black UK 9, EU 43
- Honeywell Safety 6270620 Unisex Black UK 6.5, EU 40
- Honeywell Safety 6270620 Unisex Black UK 9.5, EU 44
- Honeywell Safety 6270620 Unisex Black UK 3.5, EU 36
- Honeywell Safety 6270620 Unisex Black UK 13, EU 48
- Honeywell Safety 6270620 Unisex Black UK 5.5, EU 39
- Honeywell Safety 6270620 Unisex Black UK 8, EU 42
