Honeywell Safety 1092803S Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 14, EU 49
- RS Stock No.:
- 633-040
- Mfr. Part No.:
- 1092803S-49
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£38.13
(exc. VAT)
£45.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £38.13 |
*price indicative
- RS Stock No.:
- 633-040
- Mfr. Part No.:
- 1092803S-49
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 1092803S | |
| Gender | Unisex | |
| Shoe Size EU | 49 | |
| Shoe Size UK | 14 | |
| Shoe Size US | 14.5 | |
| Colour | Black, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 1092803S | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 14.5 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Murata 1812 GRM43 Series
Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency
Applications:
General Electronic Equipment
The Honeywell Safety Tech access flex S3 low shoe is an integral 100% composite safety footwear combining Air System, Light System, and Flex System technologies. It features a WRU-certified upper for water absorption and penetration resistance and provides Electro Static Discharge protection in compliance with EN 61340-5-1. The shoe offers antistatic properties (A), heel energy absorption (E), abrasion resistance, a crampon-compatible sole, and a heat-insulated sole (HI). Certified to EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards, it also holds CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 01/04/18. Special features include microfiber material resistant to chemicals and to iron or aluminum metal splashes (UNE EN ISO 20349/2011) and reflective piping on the heel for improved visibility.
Cold-insulated sole
200 joule extra-wide toecap
Hyper-ventilated lining
Perforation-resistance 1100 N (P)
200 joule extra-wide toecap
Hyper-ventilated lining
Perforation-resistance 1100 N (P)
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- Honeywell Safety 6270612 Unisex Black UK 14, EU 49
- Honeywell Safety Starter Yellow S1P Unisex Black UK 14, EU 49
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots EU 49
- Honeywell Safety 6552302 Brown Non Metallic Toe Capped Unisex Safety Boots EU 49
- Honeywell Safety 6552301 Brown Non Metallic Toe Capped Unisex Safety Boots EU 49
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 49
- Honeywell Safety Sprint Unisex Black Composite Toe Capped Safety Shoes EU 49
- Honeywell Safety Jump Unisex Black Composite Toe Capped Safety Shoes EU 49
