Honeywell Safety 6270685 Unisex White Composite Toe Capped Safety Shoes, UK 7.5, EU 41
- RS Stock No.:
- 633-020
- Mfr. Part No.:
- 6270685-41
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£29.95
(exc. VAT)
£35.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £29.95 |
*price indicative
- RS Stock No.:
- 633-020
- Mfr. Part No.:
- 6270685-41
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270685 | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7.5 | |
| Shoe Size US | 8 | |
| Colour | White | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270685 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Murata GRM 0805 C0G Dielectric
Murata GRM Series are small in size and large capacitance values in a multilayer structure
. GRM Series Temperature Compensating type is ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Excellent solderability is achieved by the Tin plating at the external electrodes
The Honeywell Safety LUNA+ S2 low shoe features a 200-joule light composite toecap and is entirely metal-free and non-magnetic, making it ideal for sensitive environments. Designed for use in the food industry, catering, medical, and chemical sectors, it includes a WRU-certified upper made from 2.2mm thick Dry-Tek material that is acid-resistant, breathable, and washable. The lining is Cambrelle Amicor+ with a refreshing microcells perfume system, and the tongue is also made from Dry-Tek material. The pull-on design with an elastic strap ensures quick and easy wear. Compliant with EN ISO 20345:2011 SRC, it holds CE certificate of conformity N° 0075/020/161/04/13/0269. Key features include an upper without side stitching to prevent water infiltration, Dry-Tek resistance to 12 acids and corrosive fluids as per EN 13832-2, and washability up to 60°C.
Abrasion resistance
Crampon sole
Heat-insulated sole
Cold-insulated sole
Crampon sole
Heat-insulated sole
Cold-insulated sole
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Honeywell Safety 120301 Unisex Grey UK 7.5, EU 41
- Honeywell Safety 6270685 Unisex White Composite Toe Capped Safety Shoes EU 42
- Honeywell Safety 6270685 Unisex White Composite Toe Capped Safety Shoes EU 36
- Honeywell Safety 6270685 Unisex White Composite Toe Capped Safety Shoes EU 39
- Honeywell Safety 6270685 Unisex White Composite Toe Capped Safety Shoes EU 40
- Honeywell Safety 6270685 Unisex White Composite Toe Capped Safety Shoes EU 45
- Honeywell Safety 6270685 Unisex White Composite Toe Capped Safety Shoes EU 43
- Honeywell Safety 6270685 Unisex White Composite Toe Capped Safety Shoes EU 38
