Honeywell Safety 6270619 Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 632-962
- Mfr. Part No.:
- 6270619-38
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£48.88
(exc. VAT)
£58.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £48.88 |
*price indicative
- RS Stock No.:
- 632-962
- Mfr. Part No.:
- 6270619-38
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270619 | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 5.5 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270619 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 5.5 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety MTS Trail S3S safety shoe manufactured in southwest France by ANNIC SAS since 1955, reflects MTSs reputation as a leading European safety footwear brand. Designed within MTS's exclusive sports line, it combines modern aesthetics, ergonomic construction, and high-tech materials inspired by professional sports footwear. The MTS Trail S3S is a non-metallic safety shoe featuring a composite toe cap, a slip-resistant outsole rated SR, and built-in protections including FO (Fuel Oil Resistant Sole), HI (Heat Insulation), CI (Cold Insulation), and ESD (Electrostatic Discharge Protection). Compliant with ISO 9001 manufacturing standards, it ensures superior performance, safety, and comfort in demanding work environments.
Suitable for Indoor and Outdoor use
Ideal for and Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking
Ideal for and Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking
Related links
- Honeywell Safety 6270619 Unisex Black UK 2.5, EU 35
- Honeywell Safety 6270619 Unisex Black UK 8, EU 42
- Honeywell Safety 6270619 Unisex Black UK 11, EU 46
- Honeywell Safety 6270619 Unisex Black UK 12, EU 47
- Honeywell Safety 6270619 Unisex Black UK 6.5, EU 40
- Honeywell Safety 6270619 Unisex Black UK 10.5, EU 45
- Honeywell Safety 6270619 Unisex Black UK 13, EU 48
- Honeywell Safety 6270619 Unisex Black UK 5.5, EU 39
