Honeywell Safety 1091403S Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 632-902
- Mfr. Part No.:
- 1091403S-38
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£38.13
(exc. VAT)
£45.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £38.13 |
*price indicative
- RS Stock No.:
- 632-902
- Mfr. Part No.:
- 1091403S-38
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 1091403S | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 5.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 1091403S | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 5.5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Tech access flex S3 low shoe is an integral 100% composite safety footwear combining Air System, Light System, and Flex System technologies. It features a WRU-certified upper for water absorption and penetration resistance and provides Electro Static Discharge protection in compliance with EN 61340-5-1. The shoe offers antistatic properties (A), heel energy absorption (E), abrasion resistance, a crampon-compatible sole, and a heat-insulated sole (HI). Certified to EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards, it also holds CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 01/04/18. Special features include microfiber material resistant to chemicals and to iron or aluminum metal splashes (UNE EN ISO 20349/2011) and reflective piping on the heel for improved visibility.
Cold-insulated sole
200 joule extra-wide toecap
Hyper-ventilated lining
Perforation-resistance 1100 N (P)
200 joule extra-wide toecap
Hyper-ventilated lining
Perforation-resistance 1100 N (P)
Related links
- Honeywell Safety 1091403S Unisex Black UK 9, EU 43
- Honeywell Safety 1091403S Unisex Black UK 6.5, EU 40
- Honeywell Safety 1091403S Unisex Black UK 5.5, EU 39
- Honeywell Safety 1091403S Unisex Black UK 7.5, EU 41
- Honeywell Safety 1091403S Unisex Black UK 11, EU 46
- Honeywell Safety 1091403S Unisex Black UK 4, EU 37
- Honeywell Safety 1091403S Unisex Black UK 10.5, EU 45
- Honeywell Safety 1091403S Unisex Black UK 2.5, EU 35
