Honeywell Safety 1091403S Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 3.5, EU 36

Subtotal (1 pair)*

£38.13

(exc. VAT)

£45.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£38.13

*price indicative

RS Stock No.:
632-899
Mfr. Part No.:
1091403S-36
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

1091403S

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3.5

Shoe Size US

4

Colour

Black, Grey

Safety Toe Type

Composite

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech access flex S3 low shoe is an integral 100% composite safety footwear combining Air System, Light System, and Flex System technologies. It features a WRU-certified upper for water absorption and penetration resistance and provides Electro Static Discharge protection in compliance with EN 61340-5-1. The shoe offers antistatic properties (A), heel energy absorption (E), abrasion resistance, a crampon-compatible sole, and a heat-insulated sole (HI). Certified to EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards, it also holds CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 01/04/18. Special features include microfiber material resistant to chemicals and to iron or aluminum metal splashes (UNE EN ISO 20349/2011) and reflective piping on the heel for improved visibility.

Cold-insulated sole
200 joule extra-wide toecap
Hyper-ventilated lining
Perforation-resistance 1100 N (P)

Related links