Honeywell Safety 6270612 Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 632-890
- Mfr. Part No.:
- 6270612-43
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£81.50
(exc. VAT)
£97.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £81.50 |
*price indicative
- RS Stock No.:
- 632-890
- Mfr. Part No.:
- 6270612-43
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270612 | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 9.5 | |
| Colour | Black, Orange | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270612 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 9.5 | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety MTS Ballast 2.0 FLS S7S safety footwear is engineered for industrial environments where feet face daily exposure to multiple hazards. Designed with a focus on both protection and comfort, this advanced footwear incorporates MTS's Fast Lacing System (FLS) for easy, secure wear. It features a breathable and waterproof Sympatex membrane that ensures all-day dryness and comfort, while also offering protection from heavy impacts, sharp objects, slippery surfaces, extreme temperatures, and electrical hazards. Built to meet the latest EN standards, the Ballast 2.0 is classified as WR (Water Resistant), HI (Heat Insulation), CI (Cold Insulation), FO (Fuel Oil Resistant Sole), LG (Ladder Grip), HRO (Heat Resistant Outsole), and SR (Slip Resistant). With its robust design and innovative features, it delivers superior performance and stability in demanding industrial conditions.
High-quality full-grain leather upper
Breathable and waterproof Sympatex membrane
Non-metallic penetration protection insole
Composite toe cap
Fast Lacing System
Reflective strips on the sides
HRO marking is resistance to hot contact
Antistatic insole
Breathable and waterproof Sympatex membrane
Non-metallic penetration protection insole
Composite toe cap
Fast Lacing System
Reflective strips on the sides
HRO marking is resistance to hot contact
Antistatic insole
Related links
- Honeywell Safety 6270620 Unisex Black UK 9, EU 43
- Honeywell Safety 6270618 Unisex Black UK 9, EU 43
- Honeywell Safety 6270612 Unisex Black UK 12, EU 47
- Honeywell Safety 6270612 Unisex Black UK 3.5, EU 36
- Honeywell Safety 6270612 Unisex Black UK 6.5, EU 40
- Honeywell Safety 6270612 Unisex Black UK 7.5, EU 41
- Honeywell Safety 6270612 Unisex Black UK 5.5, EU 39
- Honeywell Safety 6270612 Unisex Black UK 13, EU 48
