Honeywell Safety 6270618 Unisex Black, Orange Composite Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 632-878
- Mfr. Part No.:
- 6270618-45
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£48.96
(exc. VAT)
£58.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £48.96 |
*price indicative
- RS Stock No.:
- 632-878
- Mfr. Part No.:
- 6270618-45
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270618 | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11 | |
| Colour | Black, Orange | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270618 | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11 | ||
Colour Black, Orange | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety MTS Sporty S1PS safety shoe made in France by ANNIC SAS since 1955, represents MTS's commitment to innovation, safety, and style. Designed as part of a dedicated sports line, the MTS SPORTY range features a unique aesthetic that merges ergonomic design with high-performance materials inspired by top-level athletic footwear. The MTS Sporty S1PS model is non-metallic and equipped with a composite toe cap, a slip-resistant rubber outsole rated SR, and built-in protection features including FO (Fuel Oil Resistant Sole), HI (Heat Insulation), CI (Cold Insulation), and ESD (Electrostatic Discharge Protection). Manufactured to ISO 9001 quality standards, this shoe delivers both protection and comfort for modern industrial environments.
Suitable for Indoor and Outdoor use
Ideal for Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking
Ideal for Logistics, Services, Warehouses and Transportation industries
Composite toe cap protects against impact and compression
Flexible and lightweight non metallic safety shoe, casual sporty design
TPU heel counter for increased support, flexibility and comfort
ESD marking
Related links
- Honeywell Safety 6270618 Unisex Black UK 9, EU 43
- Honeywell Safety 6270618 Unisex Black UK 13, EU 48
- Honeywell Safety 6270618 Unisex Black UK 9.5, EU 44
- Honeywell Safety 6270618 Unisex Black UK 6.5, EU 40
- Honeywell Safety 6270618 Unisex Black UK 11, EU 46
- Honeywell Safety 6270618 Unisex Black UK 3.5, EU 36
- Honeywell Safety 6270618 Unisex Black UK 4, EU 37
- Honeywell Safety 6270618 Unisex Black UK 12, EU 47
