BASE B1000 Men's Grey/Blue Aluminium Toe Capped Safety Shoes, UK 11, EU 45

Subtotal (1 pair)*

£125.64

(exc. VAT)

£150.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£125.64

*price indicative

RS Stock No.:
624-806
Mfr. Part No.:
B1000GBU45
Brand:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B1000

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Shoe Size US

12

Colour

Grey/Blue

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
IT
The BASE K-Road S3 HRO CI SRC features shock absorption in the heel region, heat resistance for 1 minute up to 300°C, and cold insulation up to -17°C. It is resistant to hydrocarbons and designed in men’s width. It includes an orthopedic made-to-measure footbed complying with European norms DGUV 112-191. Complies with standards EN ISO 20345:2011 S3 HRO CI SRC.

Anti-static footwear
Water resistant upper to prevent water penetration
200 joules resistant toe-cap
Puncture resistant sole