BASE B0163 Men, Women Grey/Blue Steel Toe Capped Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

£54.38

(exc. VAT)

£65.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£54.38

*price indicative

RS Stock No.:
624-789
Mfr. Part No.:
B0163GCR43
Brand:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B0163

Gender

Men, Women

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Grey/Blue

Safety Toe

Yes

Safety Toe Type

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The BASE Colosseum S1P SRC features shock absorption in the heel region and resistance to hydrocarbons. It is available in both men’s and women’s widths. Complies with standards EN ISO 20345:2011 S1P SRC.

Anti-static footwear
200 joules resistant toe-cap
Puncture resistant sole