BASE B0163 Men, Women Grey/Blue Steel Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 624-783
- Mfr. Part No.:
- B0163GCR38
- Brand:
- BASE
Subtotal (1 pair)*
£54.38
(exc. VAT)
£65.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £54.38 |
*price indicative
- RS Stock No.:
- 624-783
- Mfr. Part No.:
- B0163GCR38
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B0163 | |
| Gender | Men, Women | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Grey/Blue | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B0163 | ||
Gender Men, Women | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Grey/Blue | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BASE Colosseum S1P SRC features shock absorption in the heel region and resistance to hydrocarbons. It is available in both mens and womens widths. Complies with standards EN ISO 20345:2011 S1P SRC.
Anti-static footwear
200 joules resistant toe-cap
Puncture resistant sole
200 joules resistant toe-cap
Puncture resistant sole