BASE B1210 Unisex Black/Blue Non Metal Toe Capped Safety Shoes, UK 11.5, EU 46
- RS Stock No.:
- 624-777
- Mfr. Part No.:
- B1210BKB46
- Brand:
- BASE
Subtotal (1 pair)*
£83.26
(exc. VAT)
£99.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £83.26 |
*price indicative
- RS Stock No.:
- 624-777
- Mfr. Part No.:
- B1210BKB46
- Brand:
- BASE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BASE | |
Series | B1210 | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11.5 | |
Shoe Size US | 12.5 | |
Colour | Black/Blue | |
Safety Toe Type | Non Metal | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand BASE | ||
Series B1210 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11.5 | ||
Shoe Size US 12.5 | ||
Colour Black/Blue | ||
Safety Toe Type Non Metal | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BASE I-Robox Shoe S3 CI ESD SRC features an overcap for higher abrasion resistance and a padded collar for added comfort. It is equipped with an Air Tech + TPU-Skin anti-fatigue sole with a cushioning effect, anti-static properties, and shock absorption in the heel region. The shoe includes a puncture-resistant sole and cold insulation up to -17°C. It is metal-free and available in both mens and womens widths. An orthopedic made-to-measure footbed complies with European norms DGUV 112-191, making it suitable for use in ESD environments. Complies with standards EN ISO 20345:2011 S3 CI ESD SRC, EN 61340-4-3, EN 61340-5-1, and CEI EN 61340-4-5.
200 joules resistant toe-cap
Water resistant upper
Hydrocarbons resistant
Electronic devices protection from electrostatic discharges
Water resistant upper
Hydrocarbons resistant
Electronic devices protection from electrostatic discharges