BASE B1005 Men, Women Grey/Orange Aluminium Toe Capped Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

£138.58

(exc. VAT)

£166.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£138.58

*price indicative

RS Stock No.:
624-759
Mfr. Part No.:
B1005GOR43
Brand:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B1005

Gender

Men, Women

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Grey/Orange

Safety Toe Type

Aluminium

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
The BASE K-Jump, K-Trek, and K-Rush S1P HRO SRC feature shock absorption in the heel region, heat resistance for 1 minute up to 300°C, and resistance to hydrocarbons. They are available in both men’s and women’s widths and include an orthopedic made-to-measure footbed complying with European norms DGUV 112-191. Complies with standards UNI EN ISO 20345:2012 S1P HRO SRC.

Anti-static footwear
200 joules resistant toe-cap
Puncture resistant sole

Related links