NITRAS SAFETY Easy Step Men's Black Fibreglass Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 597-241
- Mfr. Part No.:
- 7310-43
- Brand:
- NITRAS SAFETY
Subtotal (1 pair)*
£32.36
(exc. VAT)
£38.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £32.36 |
*price indicative
- RS Stock No.:
- 597-241
- Mfr. Part No.:
- 7310-43
- Brand:
- NITRAS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Series | Easy Step | |
| Gender | Men | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Fibreglass | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Series Easy Step | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Fibreglass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY EASY STEP is a metal-free S1P safety shoe made from durable black suede leather, designed for industrial performance with all-day comfort. It features a tough, non-marking PU/TPU outsole with SRC slip resistance, a fibreglass toe cap, and a textile puncture-resistant midsole. The ergonomic 700C Comfort Step insole and wide fit enhance support, while the reflective detail, heel reinforcement, and easy-entry lining boost practicality and safety. It is compliant to EN ISO 20345, DGUV Rule 112-191 and EN 61340-4-3 Climate class 1 standards and ESD certified.
Closed seat region
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Penetration resistance
Cleated outsole
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Penetration resistance
Cleated outsole
Related links
- NITRAS SAFETY Easy Step Men's Black Fibreglass Toe Capped Safety Shoes EU 37
- NITRAS SAFETY Easy Step Men's Black Fibreglass Toe Capped Safety Shoes EU 49
- NITRAS SAFETY Easy Step Men's Black Fibreglass Toe Capped Safety Shoes EU 42
- NITRAS SAFETY Easy Step Men's Black Fibreglass Toe Capped Safety Shoes EU 46
- NITRAS SAFETY Easy Step Men's Black Fibreglass Toe Capped Safety Shoes EU 36
- NITRAS SAFETY Easy Step Men's Black Fibreglass Toe Capped Safety Shoes EU 35
- NITRAS SAFETY Easy Step Men's Black Fibreglass Toe Capped Safety Shoes EU 48
- NITRAS SAFETY Easy Step Men's Black Fibreglass Toe Capped Safety Shoes EU 41