Dickies Sedona Men's Black Steel Toe Capped Safety Shoes, UK 11, EU 45
- RS Stock No.:
- 472-391
- Mfr. Part No.:
- FD12230 SEDONA SUPER SAFETY SHOE 11
- Brand:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 472-391
- Mfr. Part No.:
- FD12230 SEDONA SUPER SAFETY SHOE 11
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dickies | |
Series | Sedona | |
Gender | Men | |
Shoe Size EU | 45 | |
Shoe Size UK | 11 | |
Colour | Black | |
Safety Toe Type | Steel | |
Safety Toe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Safety Rating EN ISO 20345 | S1P | |
Midsole Type | Steel | |
Upper Material | Leather | |
Sole Material | Polyurethane | |
Anti-Slip | Yes | |
Type | Trainer | |
Select all | ||
---|---|---|
Brand Dickies | ||
Series Sedona | ||
Gender Men | ||
Shoe Size EU 45 | ||
Shoe Size UK 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Steel | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Anti-Slip Yes | ||
Type Trainer | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Sedona Super Safety Shoe S1-P
Leather Upper
Padded collar
Slip resistant
Breathable lining
Shock absorbent soles
Steel Midsole
Steel toe cap to EN20345: 2004 (200 Joules)
Double density PU sole
Colour: Black
Padded collar
Slip resistant
Breathable lining
Shock absorbent soles
Steel Midsole
Steel toe cap to EN20345: 2004 (200 Joules)
Double density PU sole
Colour: Black
Standards
EN ISO 20345: 2004 S1-P