RS PRO Women's Black Steel Toe Capped Safety Shoes, UK 3, EU 36

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
462-710
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Women

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Slip On

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Topaz Steel Toe Ladies' Shoe


Steel toe ladies' plain front shoe
With steel midsole
Black full grain leather upper
Anti-static dual density PU/PU outsole
Energy absorption of seat region

Standards

EN ISO 20345 S1P