Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes, UK 3, EU 36
- RS Stock No.:
- 302-256
- Mfr. Part No.:
- PHOC2S3SNO36
- Brand:
- Delta Plus
Subtotal (1 pair)*
£42.41
(exc. VAT)
£50.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £42.41 |
*price indicative
- RS Stock No.:
- 302-256
- Mfr. Part No.:
- PHOC2S3SNO36
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | PHOCEA2 S3S SR | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series PHOCEA2 S3S SR | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Non magnetic low cut shoe with robust construction, thanks to quadruple stitching, featuring grip on the ground and high stability ensured by the sole's grip properties. Built to last with 4 stitching, durable materials, and front and rear reinforcements.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Shock absorbing heel to relieve joint strain
Dual density outsole
Related links
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes EU 46
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes EU 41
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes EU 44
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes EU 43
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes EU 40
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes EU 39
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes EU 45
- Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes EU 48
