Delta Plus CIMA S1PS SR Unisex Black, Yellow Composite Toe Capped Work Shoes, UK 3, EU 36
- RS Stock No.:
- 302-061
- Mfr. Part No.:
- CIMASPSJA36
- Brand:
- Delta Plus
Subtotal (1 pair)*
£71.53
(exc. VAT)
£85.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £71.53 |
*price indicative
- RS Stock No.:
- 302-061
- Mfr. Part No.:
- CIMASPSJA36
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | CIMA S1PS SR | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Black, Yellow | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series CIMA S1PS SR | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Black, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus High cut shoe with a sporty design which offering exceptional performance and lasting comfort. It is ideal for applications in finishing works, craftsmanship, events and scenic setups, education, light industry, maintenance, and automotive sectors.
Ergonomically designed footwear for comfortable wear
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Related links
- Delta Plus CIMA S1PS SR Unisex Black UK 8, EU 42
- Delta Plus CIMA S1PS SR Unisex Black UK 7, EU 41
- Delta Plus CIMA S1PS SR Unisex Black UK 9, EU 43
- Delta Plus CIMA S1PS SR Unisex Black UK 13, EU 48
- Delta Plus CIMA S1PS SR Unisex Black UK 10.5, EU 45
- Delta Plus CIMA S1PS SR Unisex Black UK 14, EU 49
- Delta Plus CIMA S1PS SR Unisex Black UK 11, EU 46
- Delta Plus CIMA S1PS SR Unisex Black UK 6, EU 39
