Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 301-691
- Mfr. Part No.:
- RICH2S1NO45
- Brand:
- Delta Plus
Subtotal (1 pair)*
£56.20
(exc. VAT)
£67.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £56.20 |
*price indicative
- RS Stock No.:
- 301-691
- Mfr. Part No.:
- RICH2S1NO45
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | RICHMOND2 S1 SR | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series RICHMOND2 S1 SR | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Shoe combining Richelieu's style and timeless elegance, ergonomically designed for comfortable wear, and lightweight to reduce fatigue throughout the day. Suitable for applications in events, education, accommodation and food services, food and beverage, public services, and other sectors.
High stability ensured by the sole grip properties
Removable insock for easy cleaning
Removable insock for easy cleaning
Related links
- Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes EU 46
- Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes EU 39
- Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes EU 47
- Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes EU 43
- Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes EU 42
- Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes EU 41
- Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes EU 44
- Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes EU 40
