Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes, UK 12, EU 47
- RS Stock No.:
- 301-421
- Mfr. Part No.:
- NOMA3S7SNO47
- Brand:
- Delta Plus
Subtotal (1 pair)*
£94.78
(exc. VAT)
£113.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £94.78 |
*price indicative
- RS Stock No.:
- 301-421
- Mfr. Part No.:
- NOMA3S7SNO47
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | NOMAD3 S7S SR | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series NOMAD3 S7S SR | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Safety shoes are waterproof high cut shoes thanks to its DELTATEX membrane, dedicated to outdoor environments. With a waterproof design that prevents water penetration and high stability ensured by the sole's grip properties.
Shock absorbing heel to relieve joint strain
Dual density outsole
Removable insock for easy cleaning
Dual density outsole
Removable insock for easy cleaning
Related links
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes EU 39
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes EU 45
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes EU 43
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes EU 48
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes EU 40
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes EU 46
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes EU 44
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Toe Capped Work Shoes EU 41
