Jallatte JIJI244 Unisex Black Polymer Toe Capped Safety Shoes, UK 12.5, EU 48
- RS Stock No.:
- 231-609
- Mfr. Part No.:
- JALPYTHON JIJI244 48
- Brand:
- Jallatte
Subtotal (1 pair)*
£106.77
(exc. VAT)
£128.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £106.77 |
*price indicative
- RS Stock No.:
- 231-609
- Mfr. Part No.:
- JALPYTHON JIJI244 48
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JIJI244 | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 12.5 | |
| Shoe Size US | 14 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Polymer | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JIJI244 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 12.5 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Urban sport style safety shoe features MAXI-Soft Duo anti fatigue technology, specifically designed for workstations that require prolonged standing or sustained activity. It provides protection against electrostatic discharge, conforming to Environmental Class II standards as tested according to EN 61340-4-3 and EN 61340-5-1. The shoe is black in color and features fluorescent markings on the back of the heel for added visibility.
Anatomical and breathable
Perforated insole for enhanced comfort
Extremely light and flexible support base
Constant energy return over the entire surface
Reduced feeling of fatigue due to posture
Relief that facilitates the evacuation of fluids
Heel stiff
Perforated insole for enhanced comfort
Extremely light and flexible support base
Constant energy return over the entire surface
Reduced feeling of fatigue due to posture
Relief that facilitates the evacuation of fluids
Heel stiff
Related links
- Jallatte JIJI244 Unisex Black Polymer Toe Capped Safety Shoes EU 46
- Jallatte JIJI244 Unisex Black Polymer Toe Capped Safety Shoes EU 43
- Jallatte JIJI244 Unisex Black Polymer Toe Capped Safety Shoes EU 45
- Jallatte JIJI244 Unisex Black Polymer Toe Capped Safety Shoes EU 35
- Jallatte JIJI244 Unisex Black Polymer Toe Capped Safety Shoes EU 47
- Jallatte JIJI244 Unisex Black Polymer Toe Capped Safety Shoes EU 40
- Jallatte JIJI244 Unisex Black Polymer Toe Capped Safety Shoes EU 42
- Jallatte JIJI244 Unisex Black Polymer Toe Capped Safety Shoes EU 41
