Jallatte JY217 Unisex Black Polymer Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 231-587
- Mfr. Part No.:
- JALCARBO JYJY217 45
- Brand:
- Jallatte
Subtotal (1 pair)*
£82.92
(exc. VAT)
£99.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £82.92 |
*price indicative
- RS Stock No.:
- 231-587
- Mfr. Part No.:
- JALCARBO JYJY217 45
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JY217 | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe Type | Polymer | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JY217 | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Type Polymer | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Low safety shoe features a loafer design in black, incorporating anti fatigue technology for enhanced comfort. It provides protection against electrostatic discharge, meeting Environmental Class II standards as tested according to EN 61340-4-3 and EN 61340-5-1. Its microfiber upper is easy to clean with soap and water and offers good resistance to fluid splashes. Additionally, it is lined with breathable 3D mesh featuring a honeycomb structure to improve peripheral ventilation and facilitate rapid drying.
Metal free
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Heel stiffener to reinforce the heel seat
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Heel stiffener to reinforce the heel seat
Related links
- Jallatte JY217 Unisex Black Polymer Toe Capped Safety Shoes EU 36
- Jallatte JY217 Unisex Black Polymer Toe Capped Safety Shoes EU 39
- Jallatte JY217 Unisex Black Polymer Toe Capped Safety Shoes EU 40
- Jallatte JY217 Unisex Black Polymer Toe Capped Safety Shoes EU 42
- Jallatte JY217 Unisex Black Polymer Toe Capped Safety Shoes EU 38
- Jallatte JY217 Unisex Black Polymer Toe Capped Safety Shoes EU 37
- Jallatte JY217 Unisex Black Polymer Toe Capped Safety Shoes EU 43
- Jallatte JY217 Unisex Black Polymer Toe Capped Safety Shoes EU 35
