LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Toe Capped Safety Shoes, UK 5 , EU 39
- RS Stock No.:
- 213-119
- Mfr. Part No.:
- CHUKS30NR39
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£96.00
(exc. VAT)
£115.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £96.00 |
*price indicative
- RS Stock No.:
- 213-119
- Mfr. Part No.:
- CHUKS30NR39
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | Chukka Noir S3 | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series Chukka Noir S3 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE Safety shoes combine style and functionality with a range of advanced features for maximum comfort and protection. The upper is made from water-repellent suede microfiber, offering lightness, breathability, and resistance to tearing and abrasion. The breathable, perforated microfiber lining is anti-allergic, anti-microbial, and provides a thermoregulatory effect to prevent odor formation. The anti-bacterial Memory Foam insole by Lemaitre ensures energy absorption, dissipation, and prevention of musculoskeletal disorders (MSD).
Antistatic sole
Optimal stability
Optimal stability
Related links
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Toe Capped Safety Shoes EU 38
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Toe Capped Safety Shoes EU 50
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Toe Capped Safety Shoes EU 36
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Toe Capped Safety Shoes EU 43
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Toe Capped Safety Shoes EU 37
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Toe Capped Safety Shoes EU 49
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Toe Capped Safety Shoes EU 47