Delta Plus MAUBEC Unisex White Stainless Steel Toe Capped Safety Shoes, UK 13.5, EU 47
- RS Stock No.:
- 205-843
- Mfr. Part No.:
- MAUB3SBBC47
- Brand:
- Delta Plus
Subtotal (1 pair)*
£40.21
(exc. VAT)
£48.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £40.21 |
*price indicative
- RS Stock No.:
- 205-843
- Mfr. Part No.:
- MAUB3SBBC47
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | MAUBEC | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 13.5 | |
| Shoe Size US | 14 | |
| Colour | White | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series MAUBEC | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 13.5 | ||
Shoe Size US 14 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Microfiber work clogs are designed to reduce fatigue, are ideal for the food industry. Suitable for applications in manufacturing, accommodation and food services and cleanliness.
Streamlined design for easy day to day cleaning
Removable insock for easy cleaning
Breathability
Machine washable up to 30° for easy care
Removable insock for easy cleaning
Breathability
Machine washable up to 30° for easy care
Related links
- Delta Plus MAUBEC Unisex White Stainless Steel Toe Capped Safety Shoes EU 44
- Delta Plus MAUBEC Unisex White Stainless Steel Toe Capped Safety Shoes EU 46
- Delta Plus Unisex White Stainless Steel Toe Capped Safety Shoes EU 47
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 47
- Delta Plus AEROTECH Black UK 13.5, EU 47
- Delta Plus FISHER2 Khaki/Black Steel Toe Capped Unisex Safety Boot EU 47
- Bicap WHITE Unisex White Composite Toe Capped Safety Shoes EU 47
- Bicap BLACK Unisex Black Composite Toe Capped Safety Shoes EU 47
