Jallatte JALPLASMA SAS Unisex Black Aluminium Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 204-769
- Mfr. Part No.:
- JALPLASMA JYJY505
- Brand:
- Jallatte
Subtotal (1 pair)*
£121.45
(exc. VAT)
£145.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £121.45 |
*price indicative
- RS Stock No.:
- 204-769
- Mfr. Part No.:
- JALPLASMA JYJY505
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALPLASMA SAS | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALPLASMA SAS | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte Safety Shoe is specifically designed for environments where contact with molten metallic particles is a concern, incorporating anti fatigue technology for enhanced comfort during long hours of wear. The upper features water repellent full grain leather with a pull up finish, providing resistance to molten metal splashes in compliance with the EN ISO 20349 2:2017 + A1:2020 standard. Constructed with a minimal seam design, it utilizes fireproofed Kevlar thread for superior durability against heat exposure. The shoe includes a PU reinforcement at the front of the sole for added protection.
Aluminium safety toe cap type B and midsole no metallic
Antistatic
Heel stiffener to reinforce the heel seat
Padded collar fully leather lined for better protection of the ankles and Achilles tendon
Antistatic
Heel stiffener to reinforce the heel seat
Padded collar fully leather lined for better protection of the ankles and Achilles tendon
Related links
- Jallatte JALPLASMA SAS Unisex Black Aluminium Toe Capped Safety Shoes EU 48
- Jallatte JALPLASMA SAS Unisex Black Aluminium Toe Capped Safety Shoes EU 40
- Jallatte JALPLASMA SAS Unisex Black Aluminium Toe Capped Safety Shoes EU 41
- Jallatte JALPLASMA SAS Unisex Black Aluminium Toe Capped Safety Shoes EU 44
- Jallatte JALPLASMA SAS Unisex Black Aluminium Toe Capped Safety Shoes EU 35
- Jallatte JALPLASMA SAS Unisex Black Aluminium Toe Capped Safety Shoes EU 38
- Jallatte JALPLASMA SAS Unisex Black Aluminium Toe Capped Safety Shoes EU 45
- Jallatte JALPLASMA SAS Unisex Black Aluminium Toe Capped Safety Shoes EU 39
