UPower Blair Unisex White Safety Shoes, UK 3, EU 36

Subtotal (1 pair)*

£85.41

(exc. VAT)

£102.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£85.41

*price indicative

RS Stock No.:
204-685
Mfr. Part No.:
0UB20079-36
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Blair

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3

Colour

White

Safety Toe

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower Safety shoe is a sneaker from the new Urban collection by U-Power Lifestyle, characterised by design, technology and comfort. This shoe, enriched with blue details and suede heel, is equipped with a certified non slip sole with Infinergy insert.

Leather insole
Internal lining in white leather
Upper in soft white leather and suede

Related links