Atlas Safety Shoes RUNNER 25 Unisex Deep Black Toe Capped Safety Shoes, UK 4, EU 36
- RS Stock No.:
- 172-167
- Mfr. Part No.:
- 83700-36
- Brand:
- Atlas Safety Shoes
Subtotal (1 pair)*
£96.67
(exc. VAT)
£116.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £96.67 |
*price indicative
- RS Stock No.:
- 172-167
- Mfr. Part No.:
- 83700-36
- Brand:
- Atlas Safety Shoes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlas Safety Shoes | |
| Series | RUNNER 25 | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 5 | |
| Colour | Deep Black | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Atlas Safety Shoes | ||
Series RUNNER 25 | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Deep Black | ||
Safety Toe Yes | ||
- COO (Country of Origin):
- BR
The Atlas Safety Shoes Shoe meet EN ISO 20345 S1P SRC safety standards and feature XP metal free puncture resistance. The MPU rebound system provides cushioning, while aktiv X lining ensures breathability. The clima stream concept enhances airflow, and the ESD fitting (DIN EN 61340 5 1) offers electrostatic discharge protection, making them ideal for safe and comfortable wear in various environments.
Adapted for orthopaedic insoles
Light knit upper
Deep black colour
Sporty sole system
Light knit upper
Deep black colour
Sporty sole system
Related links
- Atlas Safety Shoes RUNNER 25 Unisex Deep Black Toe Capped Safety Shoes EU 44
- Atlas Safety Shoes RUNNER 25 Unisex Deep Black Toe Capped Safety Shoes EU 43
- Atlas Safety Shoes RUNNER 25 Unisex Deep Black Toe Capped Safety Shoes EU 46
- Atlas Safety Shoes RUNNER 25 Unisex Deep Black Toe Capped Safety Shoes EU 42
- Atlas Safety Shoes RUNNER 25 Unisex Deep Black Toe Capped Safety Shoes EU 39
- Atlas Safety Shoes RUNNER 25 Unisex Deep Black Toe Capped Safety Shoes EU 45
- Atlas Safety Shoes RUNNER 25 Unisex Deep Black Toe Capped Safety Shoes EU 48
- Atlas Safety Shoes RUNNER 25 Unisex Deep Black Toe Capped Safety Shoes EU 41