Jalas 3700R Unisex Black, Blue, Red Aluminium Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 139-407
- Mfr. Part No.:
- 3700R-38
- Brand:
- Jalas
Subtotal (1 pair)*
£141.76
(exc. VAT)
£170.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £141.76 |
*price indicative
- RS Stock No.:
- 139-407
- Mfr. Part No.:
- 3700R-38
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 3700R | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 5.5 | |
| Colour | Black, Blue, Red | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 3700R | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 5.5 | ||
Colour Black, Blue, Red | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Jalas Safety shoe features an aluminium toecap, PU midsole, plastic shank and TPU outsole, with an upper made from a combination of nubuck leather, PU coated leather, and textile. It is characterized by excellent shock absorption, good grip, a perfect fit, extra comfort and very breathable materials.
Oil resistant outsole
Anti static properties
Stabilization
Water repellent
Polstered shaft edge
Double shock absorption zones
Anti static properties
Stabilization
Water repellent
Polstered shaft edge
Double shock absorption zones
Related links
- Jalas 3700R Unisex Black Red Aluminium Toe Capped Safety Shoes EU 46
- Jalas 3700R Unisex Black Red Aluminium Toe Capped Safety Shoes EU 43
- Jalas 3700R Unisex Black Red Aluminium Toe Capped Safety Shoes EU 36
- Jalas 3700R Unisex Black Red Aluminium Toe Capped Safety Shoes EU 42
- Jalas 3700R Unisex Black Red Aluminium Toe Capped Safety Shoes EU 40
- Jalas 3700R Unisex Black Red Aluminium Toe Capped Safety Shoes EU 39
- Jalas 3700R Unisex Black Red Aluminium Toe Capped Safety Shoes EU 37
- Jalas 3700R Unisex Black Red Aluminium Toe Capped Safety Shoes EU 44
