Jalas 3438 Unisex Black Aluminium Toe Capped Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

£112.44

(exc. VAT)

£134.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£112.44

*price indicative

RS Stock No.:
138-375
Mfr. Part No.:
3438-45
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

3438

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
ID
The Jalas Safety sandal features nail protection made from plasma treated composite textile and an aluminium toecap. It includes a plastic shank, PU outsole, and an upper material composed of PU coated leather and textile.

ProNose toe reinforcement
Oil resistant outsole
Anti static properties
Low weight
Polstered shaft edge
Ventilating insole

Related links