Jalas 3328 Unisex Black Aluminium Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 138-140
- Mfr. Part No.:
- 3328-39
- Brand:
- Jalas
Subtotal (1 pair)*
£210.30
(exc. VAT)
£252.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £210.30 |
*price indicative
- RS Stock No.:
- 138-140
- Mfr. Part No.:
- 3328-39
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 3328 | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 3328 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 6.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Jalas waterproof safety boot with Drylock membrane and highest protection level built for wet conditions. The grain leather upper and higher cut provides excellent fit and supports feet for day-long use. An oil and heat resistant nitrile outer sole gives extreme grip in the slip, and JALAS aluminium toe cap protection, steel puncture protection and double impact protection zones in PORON XRD for total foot safety at work.
Highest level of protection
Excellent grip
Perfect fit
Extra comfortable
Excellent shock absorption
Excellent grip
Perfect fit
Extra comfortable
Excellent shock absorption
Related links
- Jalas 3328 Unisex Black Aluminium Toe Capped Safety Shoes EU 43
- Jalas 3328 Unisex Black Aluminium Toe Capped Safety Shoes EU 37
- Jalas 3328 Unisex Black Aluminium Toe Capped Safety Shoes EU 40
- Jalas 3328 Unisex Black Aluminium Toe Capped Safety Shoes EU 36
- Jalas 3328 Unisex Black Aluminium Toe Capped Safety Shoes EU 46
- Jalas 3328 Unisex Black Aluminium Toe Capped Safety Shoes EU 38
- Jalas 3328 Unisex Black Aluminium Toe Capped Safety Shoes EU 45
- Jalas 3328 Unisex Black Aluminium Toe Capped Safety Shoes EU 47
