Jalas 7118 Unisex Black, Grey, White Aluminium Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 127-024
- Mfr. Part No.:
- 7118-45
- Brand:
- Jalas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-024
- Mfr. Part No.:
- 7118-45
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 7118 | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 10.5 | |
Shoe Size US | 11 | |
Colour | Black, Grey, White | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 7118 | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11 | ||
Colour Black, Grey, White | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ejendals Limited comfortable safety shoe with sport-inspired design, BOA Fit System and high-quality protection. A functional knitted textile upper with padded Memory foam keeps feet safe, cool and snug on long workdays.
Excellent grip
Extra comfortable
Perfect fit
Extra comfortable
Perfect fit