Jalas 6458 Unisex Grey, White Composite Toe Capped Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 126-572
- Mfr. Part No.:
- 6458-36
- Brand:
- Jalas
Subtotal (1 pair)*
£115.93
(exc. VAT)
£139.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £115.93 |
*price indicative
- RS Stock No.:
- 126-572
- Mfr. Part No.:
- 6458-36
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 6458 | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Grey, White | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 6458 | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Grey, White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited white, light and vegan-friendly safety shoe completely without metal and animal skin, with toe cap in composite and nail protection in plasma-treated composite.
Excellent grip
Extra comfortable
Perfect fit
Extra comfortable
Perfect fit