Jalas 7299 Unisex Black, Green Composite Toe Capped Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 126-456
- Mfr. Part No.:
- 7299-36
- Brand:
- Jalas
Subtotal (1 pair)*
£135.35
(exc. VAT)
£162.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £135.35 |
*price indicative
- RS Stock No.:
- 126-456
- Mfr. Part No.:
- 7299-36
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 7299 | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Black, Green | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 7299 | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Black, Green | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited safety boot has a steel nail protection, composite toecap, PU midsole, plastic shank for stability, rubber outsole for durability and grip, and nubuck leather upper for toughness, making it ideal for tough work environments requiring
High level of protection
Warm
Good shock absorption
Warm
Good shock absorption
Related links
- Jalas 7299 Unisex Black UK 12, EU 47
- Jalas 7299 Unisex Black UK 4, EU 37
- Jalas 7299 Unisex Black UK 5, EU 38
- Jalas 7299 Unisex Black UK 6, EU 39
- Jalas 7299 Unisex Black UK 13, EU 48
- Jalas 7299 Unisex Black UK 6.5, EU 40
- Jalas 7288 Unisex Black UK 3, EU 36
- Jalas 6418 Unisex Black Grey Composite Toe Capped Safety Shoes EU 36