Jalas 5668 Unisex Black/Green/White Steel Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 124-099
- Mfr. Part No.:
- 5668-41
- Brand:
- Jalas
Subtotal (1 pair)*
£121.03
(exc. VAT)
£145.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £121.03 |
*price indicative
- RS Stock No.:
- 124-099
- Mfr. Part No.:
- 5668-41
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 5668 | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black/Green/White | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 5668 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black/Green/White | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Jalas Safety Shoe is a ventilated, sporty, and comfortable safety shoe with green details and advanced shock absorption with PORON XRD, BOA Fit System, protective toe cap and flexible nail penetration insert made of textile material. The well proven o
Oil resistant outsole
Anti static properties
Ventilating insole
Low weight
Bellows tongue
Double shock absorption zones
Ergonomically shaped
Anti static properties
Ventilating insole
Low weight
Bellows tongue
Double shock absorption zones
Ergonomically shaped
Related links
- Jalas 5668 Unisex Black/Green/White Steel Toe Capped Safety Shoes EU 35
- Jalas 5668 Unisex Black/Green/White Steel Toe Capped Safety Shoes EU 36
- Jalas 5668 Unisex Black/Green/White Steel Toe Capped Safety Shoes EU 42
- Jalas 5668 Unisex Black/Green/White Steel Toe Capped Safety Shoes EU 48
- Jalas 5668 Unisex Black/Green/White Steel Toe Capped Safety Shoes EU 47
- Jalas 5668 Unisex Black/Green/White Steel Toe Capped Safety Shoes EU 38
- Jalas 5668 Unisex Black/Green/White Steel Toe Capped Safety Shoes EU 37
- Jalas 5668 Unisex Black/Green/White Steel Toe Capped Safety Shoes EU 39
