Jalas 5382 Unisex Black, White Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

£133.34

(exc. VAT)

£160.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£133.34

*price indicative

RS Stock No.:
123-890
Mfr. Part No.:
5382-38
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

5382

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

5.5

Colour

Black, White

Safety Toe

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Jalas Shoe is a comfortable and certified occupational shoe for people in the service sector who are on their feet all day. The shoes are tested and approved for slip resistance and has shock absorbing soles in multiple layers for personal protection.

Oil resistant outsole
Anti static properties
Low weight
Double shock absorption zones
Breathable mesh

Related links