Jalas 1228W Unisex Black, Grey, Yellow Composite Toe Capped Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

£195.36

(exc. VAT)

£234.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£195.36

*price indicative

RS Stock No.:
118-550
Mfr. Part No.:
1228W-35
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1228W

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2

Shoe Size US

3.5

Colour

Black, Grey, Yellow

Safety Toe Type

Composite

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
FI
The Jalas Mid-cut boot most comfortable and durable welding boot with the best possible protection. The BOA Fit system enables perfect fit and for extra protection it is covered by PU-coated leather. Specially treated leather with heat resistance para-aramid thread in the seams provides a max operating heat limit of 400°C and 752°F for 30 minutes. The oil and heat-resistant nitrile outer sole means excellent grip and JALAS composite toe cap, steel nail penetration insert and double impact protection zones in PORON XRD help prevent injuries.

ProNose toe reinforcement
Water repellent
Anti-static properties
KEVLAR thread in the seams which resists 427° C short-term heat exposure
Heat-resistant upper
Heat-resistant outsole
Oil-resistant outsole
Padded boot shaft

Related links