Jalas 1508 Unisex Black Aluminium Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 115-999
- Mfr. Part No.:
- 1508-47
- Brand:
- Jalas
Subtotal (1 pair)*
£170.91
(exc. VAT)
£205.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £170.91 |
*price indicative
- RS Stock No.:
- 115-999
- Mfr. Part No.:
- 1508-47
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 1508 | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 1508 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited high-cut safety boot is made for the really tough conditions. For convenience it has an extra-wide fit, technical fleece lining and BOA Fit System. For safety it has FX2 Pro insole with PORON XRD for shock absorption, nitrile rubber outsole for excellent grip on cold or slippery surfaces, a stabilizer arch to secure grip on ladders, steel nail penetration insert and lightweight aluminium toe cap. Use it where ordinary safety shoes are not enough.
Excellent grip
Perfect fit
Extra comfortable
Excellent shock absorption
Perfect fit
Extra comfortable
Excellent shock absorption
Related links
- Jalas 1508 Black ESD Safe Aluminium Toe Capped Unisex Safety Boots EU 47
- Jalas 1508 Unisex Black Aluminium Toe Capped Safety Shoes EU 50
- Jalas 1508 Unisex Black Aluminium Toe Capped Safety Shoes EU 36
- Jalas 1508 Unisex Black Aluminium Toe Capped Safety Shoes EU 40
- Jalas 1508 Unisex Black Aluminium Toe Capped Safety Shoes EU 39
- Jalas 1508 Unisex Black Aluminium Toe Capped Safety Shoes EU 49
- Jalas 1508 Unisex Black Aluminium Toe Capped Safety Shoes EU 37
- Jalas 1508 Unisex Black Aluminium Toe Capped Safety Shoes EU 45