Jalas 1430 Unisex Black Composite Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 115-955
- Mfr. Part No.:
- 1430-46
- Brand:
- Jalas
Subtotal (1 pair)*
£132.95
(exc. VAT)
£159.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £132.95 |
*price indicative
- RS Stock No.:
- 115-955
- Mfr. Part No.:
- 1430-46
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1430 | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1430 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ejendals Limited Water repellant and metal free black boot for high hygienic requirement work areas. The high shaft protects against splashes for enhanced hygiene. Very comfortable with padded boot shaft. Made of PU coated leather. Heat and oil resistant outsole and toe cap in light composite. By purchasing this product, you are supporting Leather Working Group certified tanneries.
Excellent grip
Extra comfortable
High level of protection
Excellent shock absorption
Extra comfortable
High level of protection
Excellent shock absorption
Related links
- Jalas 1430 Unisex Black Composite Toe Capped Safety Shoes EU 43
- Jalas 1430 Unisex Black Composite Toe Capped Safety Shoes EU 38
- Jalas 1430 Unisex Black Composite Toe Capped Safety Shoes EU 35
- Jalas 1430 Unisex Black Composite Toe Capped Safety Shoes EU 37
- Jalas 1430 Unisex Black Composite Toe Capped Safety Shoes EU 44
- Jalas 1430 Unisex Black Composite Toe Capped Safety Shoes EU 41
- Jalas 1430 Unisex Black Composite Toe Capped Safety Shoes EU 47
- Jalas 1430 Unisex Black Composite Toe Capped Safety Shoes EU 48
