Jalas 1678W Unisex Black Aluminium Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 115-899
- Mfr. Part No.:
- 1678W-42
- Brand:
- Jalas
Subtotal (1 pair)*
£156.94
(exc. VAT)
£188.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £156.94 |
*price indicative
- RS Stock No.:
- 115-899
- Mfr. Part No.:
- 1678W-42
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 1678W | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 1678W | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited Durable and comfortable mid-cut welding boot with Thinsulate lining for extra heat insulation, certified in compliance with EN 20349-2. Specially treated leather with heat resistance para-aramid thread in the seams provides a max operating heat limit of 400°C and 752°F for 30 minutes. The removable insole has advanced shock absorbing with two protective zones PORON XRD and the oil and heat-resistant nitrile outer sole means excellent grip. JALAS aluminium toe cap and PTC-textile nail penetration insert help prevent injuries.
ProNose toe reinforcement
Pull loops
ESD
Water repellent
KEVLAR thread in the seams which resists
427° C short-term heat exposure
Heat-resistant outsole
Oil-resistant outsole
Anti-static properties
Padded boot shaft
Double shock absorption zones
Pull loops
ESD
Water repellent
KEVLAR thread in the seams which resists
427° C short-term heat exposure
Heat-resistant outsole
Oil-resistant outsole
Anti-static properties
Padded boot shaft
Double shock absorption zones
Related links
- Jalas 1678W Unisex Black Aluminium Toe Capped Safety Shoes EU 36
- Jalas 1678W Unisex Black Aluminium Toe Capped Safety Shoes EU 40
- Jalas 1678W Unisex Black Aluminium Toe Capped Safety Shoes EU 37
- Jalas 1678W Unisex Black Aluminium Toe Capped Safety Shoes EU 48
- Jalas 1678W Unisex Black Aluminium Toe Capped Safety Shoes EU 46
- Jalas 1678W Unisex Black Aluminium Toe Capped Safety Shoes EU 39
- Jalas 1678W Unisex Black Aluminium Toe Capped Safety Shoes EU 38
- Jalas 1678W Unisex Black Aluminium Toe Capped Safety Shoes EU 50