Jalas 1822 Unisex Black, Grey Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 115-612
- Mfr. Part No.:
- 1822-41
- Brand:
- Jalas
Subtotal (1 pair)*
£149.71
(exc. VAT)
£179.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £149.71 |
*price indicative
- RS Stock No.:
- 115-612
- Mfr. Part No.:
- 1822-41
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1822 | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black, Grey | |
| Safety Toe | No | |
Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1822 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black, Grey | ||
Safety Toe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited Occupational boot features a PU midsole, plastic shank, and rubber outsole, designed for durability and support. The upper material is PU coated leather, providing robust protection and longevity. Key characteristics include excellent shock absorption, exceptional warmth, excellent grip, a perfect fit, and extra comfort.
Metal free
Oil resistant outsole
Pull loops
Anti static properties
Padded boot shaft
Ventilating insole
Water repellent
Oil resistant outsole
Pull loops
Anti static properties
Padded boot shaft
Ventilating insole
Water repellent
